GV3P13 | Schneider Electric

Motor protection switch, 3 pole, 9 to 13 A, 6 kW, 13 A, screw connection, GV3P13

Order No.: 02P6912
EAN: 4099889166439
MPN:
GV3P13
Series: TeSys GV3
GV3P13 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
156.8777 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
156.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
156.8777 €

Motor circuit breaker, GV3P13, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 13A/690V, for 3-phase motor applications 5.5kW@400V. It provides a thermal-magnetic protection with a thermal setting range 9-13A, magnetic tripping at 14xIn, high breaking capacity Icu 100kA@400V. Connection by Everlink BTR screw terminals. Start-stop control by rotary knob guaranteed for 50 000 cycles AC-3. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection screw connection
Version motor protection switch
Release 9 to 13 A
rated voltage (AC) 690 V
Actuator rotary knob
Assembly DIN rail
Engine power 6 kW
Rated current 13 A
Network frequency 50/60 Hz
Pin number 3 pole
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes