GV3P40 | Schneider Electric

Motor protection switch, 3 pole, 30 to 40 A, 18 kW, 40 A, screw connection, GV3P40

Order No.: 02P6920
EAN: 4099889166484
MPN:
GV3P40
Series: TeSys GV3
GV3P40 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
197.8851 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
197.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
197.8851 €

Motor circuit breaker, GV3P40, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 40A/690V, for 3-phase motor applications 18.5kW@400V. It provides a thermal-magnetic protection with a thermal setting range 30-40A, magnetic tripping at 14xIn, high breaking capacity Icu 50kA@400V. Connection by Everlink BTR screw terminals. Start-stop control by rotary knob guaranteed for 50 000 cycles AC-3. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection screw connection
Version motor protection switch
Release 30 to 40 A
rated voltage (AC) 690 V
Actuator rotary knob
Assembly DIN rail
Engine power 18 kW
Rated current 40 A
Network frequency 50/60 Hz
Pin number 3 pole
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes