GV3P65 | Schneider Electric
Motor protection switch, 3 pole, 65 to 48 A, 30 kW, 65 A, screw connection, GV3P65
Unit Price (€ / pc.)
231.7763 € *
Available: 0 pcs.
Leadtime: 1 Week **
Motor circuit breaker, GV3P65, Schneider Electric
TeSys GV motor circuit breaker, 3 poles (3P), 65A/690V, for 3-phase motor applications 30kW@400V. It provides a thermal-magnetic protection with a thermal setting range 48-65A, magnetic tripping at 15xIn, high breaking capacity Icu 50kA@400V. Connection by Everlink BTR screw terminals. Start-stop control by rotary knob guaranteed for 50 000 cycles AC-3. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).
Technical specifications
Connection | Schraubanschluss | |
Version | Motorschutzschalter | |
Release | 65 bis 48 A | |
rated voltage (AC) | 690 V | |
Actuator | Drehknopf | |
Assembly | DIN-Schiene | |
Engine power | 30 kW | |
Rated current | 65 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |