GV3P651 | Schneider Electric

Motor protection switch, 3 pole, 48 to 65 A, 30 kW, 65 A, screw connection, GV3P651

Order No.: 02P6927
EAN: 4099889166552
MPN:
GV3P651
Series: TeSys GV3
GV3P651 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
235.7152 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
235.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
235.7152 €

Motor circuit breaker, GV3P651, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 65A/690V, for 3-phase motor applications 30kW@400V. It provides a thermal-magnetic protection with a thermal setting range 48-65A, magnetic tripping at 15xIn, high breaking capacity Icu 50kA@400V. Upstream connection by Everlink BTR screw terminals, without downstream power terminal block for a direct assembly with a LC1D40A to D80A contactor. Start-stop control by rotary knob guaranteed for 50 000 cycles AC-3. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
Release 48 bis 65 A
rated voltage (AC) 690 V
Actuator Drehknopf
Assembly DIN-Schiene
Engine power 30 kW
Rated current 65 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes