GV3P736 | Schneider Electric

Motor protection switch, 3 pole, 62 to 73 A, 37 kW, 73 A, connection lugs, GV3P736

Order No.: 02P6931
EAN: 4099889166590
MPN:
GV3P736
Series: TeSys GV3
GV3P736 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
348.4558 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
348.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
348.4558 €

Motor circuit breaker, GV3P736, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 73A/690V, for 3-phase motor applications 37kW@400V. It provides a thermal-magnetic protection with a thermal setting range 62-73A, magnetic tripping at 15xIn, high breaking capacity Icu 50kA@400V. Connection by bars or lugs. Start-stop control by rotary knob guaranteed for 20 000 cycles AC-3. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Anschlussfahnen
Version Motorschutzschalter
Release 62 bis 73 A
rated voltage (AC) 690 V
Actuator Drehknopf
Assembly DIN-Schiene
Engine power 37 kW
Rated current 73 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes