GV3P80 | Schneider Electric

Motor protection switch, 3 pole, 70 to 80 A, 45 kW, 80 A, screw connection, GV3P80

Order No.: 02P6932
EAN: 4099889166606
MPN:
GV3P80
Series: TeSys GV3
GV3P80 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
357.9163 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
357.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
357.9163 €

Motor circuit breaker, GV3P80, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 80A/690V, for 3-phase motor applications 45kW@400V. It provides a thermal-magnetic protection with a thermal setting range 70-80A, magnetic tripping at 14xIn, high breaking capacity Icu 50kA@400V. Connection by Everlink BTR screw terminals. Start-stop control by rotary knob guaranteed for 20 000 cycles AC-3. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
Release 70 bis 80 A
rated voltage (AC) 690 V
Actuator Drehknopf
Assembly DIN-Schiene
Engine power 45 kW
Rated current 80 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes