GV4L50B | Schneider Electric

Motor protection switch, 3 pole, 22 kW, 50 A, screw connection, GV4L50B

Order No.: 02P6952
EAN: 4099889166781
MPN:
GV4L50B
Series: TeSys GV4
GV4L50B Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
266.4767 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
266.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
266.4767 €

Motor circuit breaker, GV4L50B, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 50A/690V, for protection of 3-phase motors 11-22kW@400V. It provides magnetic protection, breaking capacity Icu 25kA@400V, start-stop control by rotary handle, connection by Everlink BTR screw terminals. Magnetic protection adjustable by dial, setting range 6-14 In. It makes internal locations available for additional auxiliary contact blocks (OF, SD), and voltage trip units (MN, MX). To be used in association with a class 10 or 20 thermal overload relay to complete motor protection. Multi standards certified (IEC, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
rated voltage (AC) 690 V
Actuator Drehknopf
Assembly DIN-Schiene
Engine power 22 kW
Rated current 50 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP40
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes