GV4LE12N6 | Schneider Electric

Motor protection switch, 3 pole, 6 kW, 12.5 A, connection lugs, GV4LE12N6

Order No.: 02P6980
EAN: 4099889167061
MPN:
GV4LE12N6
Series: TeSys GV4
GV4LE12N6 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
286.1831 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
286.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
286.1831 €

Motor circuit breaker, GV4LE12N6, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 12.5A/690V, for protection of 3-phase motors 3-5.5kW@400V. It provides magnetic protection, breaking capacity Icu 50kA@400V, start-stop control by toggle, connection for bars or cables with lugs. Magnetic protection adjustable by dial, setting range 6-14 In. It makes internal locations available for additional auxiliary contact blocks (OF, SD), and voltage trip units (MN, MX). To be used in association with a class 10 or 20 thermal overload relay to complete motor protection. Multi standards certified (IEC, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Anschlussfahnen
Version Motorschutzschalter
rated voltage (AC) 690 V
Actuator Kipphebel
Assembly DIN-Schiene
Engine power 6 kW
Rated current 12.5 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP40
Logistics
Country of origin PL
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes