GV4P115S | Schneider Electric

Motor protection switch, 3 pole, 65 to 115 A, 115 A, screw connection, GV4P115S

Order No.: 02P7011
EAN: 4099889167375
MPN:
GV4P115S
Series: TeSys GV4
GV4P115S Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
560.1568 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
560.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
560.1568 €

Motor circuit breaker, GV4P115S, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 115A/690V, for protection of 3-phase motors 37-55kW@400V. It provides thermal magnetic protection and additional motor protection functions, breaking capacity Icu 100kA@400V, start-stop control by rotary handle, connection by Everlink BTR screw terminals. Thermal protection adjustable by dials with a setting current Ir in range 65-115A and a selectable tripping class 10 or 20, magnetic protection at 17 In. Additional protections have fixed pick-up and include short time delay protection Isd at 13 Ir, phase unbalance and loss protection, ground fault protection. It makes internal locations available for additional auxiliary contact blocks (OF, SD), and voltage trip units (MN, MX). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Motorschutzschalter
Release 65 bis 115 A
rated voltage (AC) 690 V
Actuator Drehknopf
Assembly DIN-Schiene
Rated current 115 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP40
Logistics
Country of origin PL
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes