GV4PE07N6 | Schneider Electric

Motor protection switch, 3 pole, 2.9 to 7 A, 3 kW, 7 A, connection lugs, GV4PE07N6

Order No.: 02P7036
EAN: 4099889167627
MPN:
GV4PE07N6
Series: TeSys GV4
GV4PE07N6 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
442.0255 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
442.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
442.0255 €

Motor circuit breaker, GV4PE07N6, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 7A/690V, for protection of 3-phase motors 1.5-3kW@400V. It provides thermal magnetic protection and additional motor protection functions, breaking capacity Icu 50kA@400V, start-stop control by toggle, connection for bars or cables with lugs. Thermal protection adjustable by dials with a setting current Ir in range 2.9-7A and a selectable tripping class 10 or 20, magnetic protection at 17 In. Additional protections have fixed pick-up and include short time delay protection Isd at 13 Ir, phase unbalance and loss protection, ground fault protection. It makes internal locations available for additional auxiliary contact blocks (OF, SD), and voltage trip units (MN, MX). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Anschlussfahnen
Version Motorschutzschalter
Release 2,9 bis 7 A
rated voltage (AC) 690 V
Actuator Kipphebel
Assembly DIN-Schiene
Engine power 3 kW
Rated current 7 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP40
Logistics
Country of origin PL
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes