GV4PEM07N6 | Schneider Electric

Motor protection switch, 3 pole, 2.9 to 7 A, 3 kW, 7 A, connection lugs, GV4PEM07N6

Order No.: 02P7076
EAN: 3606481310897
MPN:
GV4PEM07N6
Series: TeSys GV4
GV4PEM07N6 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
474.6077 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
474.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
474.6077 €

Motor circuit breaker, GV4PEM07N6, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 7A/690V, for protection of 3-phase motors 1.5-3kW@400V. Multifunction circuit breaker, it provides thermal magnetic protection and advanced motor protection, breaking capacity Icu 50kA@400V, start-stop control by toggle, connection for bars or cables with lugs. Thermal protection adjustable by dials with a setting current Ir in range 2.9-7A and a selectable tripping class 10 or 20, magnetic protection at 17 In. Advanced protections are adjustable with a smartphone using wireless NFC and include short time delay protection Isd with a setting range 5-13 Ir, phase unbalance and loss protection, ground fault protection, locked rotor (jam), long start. It makes internal locations available for additional auxiliary contact blocks (OF, SD), and voltage trip units (MN, MX). It can be equiped externally with 1 or 2 auxiliary SDx modules in order to have alarming and fault differentiation. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version motor protection switch
Pin number 3 pole
Release 2.9 to 7 A
Engine power 3 kW
Rated current 7 A
Actuator toggle lever
Network frequency 50/60 Hz
Connection connection lugs
Assembly DIN rail
Degree of protection (IP) IP40
rated voltage (AC) 690 V
Logistics
Property Value
Country of origin PL
Customs tariff number 85362090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No