LR2D3561 | Schneider Electric

Motor protection relay, 3 pole, 55 to 70 A, screw connection, LR2D3561

Order No.: 03P4165
EAN: 4099889168389
MPN:
LR2D3561
Series: TeSys LRD
LR2D3561 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
288.8606 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
288.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
288.8606 €

Motor protection relay, LR2D3561, Schneider Electric

TeSys LRD thermal overload relay, 70A/1000V, thermal setting range 55-70A, tripping class 20, for protection of 3-phase motors 30kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustement dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals , it connects directly to the bottom terminals of 3-pole contactors LC1D80-D95. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LA7D3064 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHs/Reach).

Technical specifications
Anschluss Schraubanschluss
Ausführung Motorschutzrelais
Auslösung 55 bis 70 A
Bemessungsspannung (AC) 690 V
Betätiger Drucktaster
Montage DIN-Schiene/Schraubenbefestigung
Netzwerkfrequenz 400 Hz
Polzahl 3-polig
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes