LR2D3563 | Schneider Electric

Motor protection relay, 3 pole, 63 to 80 A, screw connection, LR2D3563

Order No.: 03P4166
EAN: 4099889168396
MPN:
LR2D3563
Series: TeSys LRD
LR2D3563 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
345.2666 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
345.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
345.2666 €

Motor protection relay, LR2D3563, Schneider Electric

TeSys LRD thermal overload relay, 80A/1000V, thermal setting range 63-80A, tripping class 20, for protection of 3-phase motors 37kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustement dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals , it connects directly to the bottom terminals of 3-pole contactors LC1D80-D95. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LA7D3064 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHs/Reach).

Technical specifications
Connection Schraubanschluss
Version Motorschutzrelais
Release 63 bis 80 A
rated voltage (AC) 690 V
Actuator Drucktaster
Assembly DIN-Schiene/Schraubenbefestigung
Network frequency 400 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes