LR2K0301 | Schneider Electric

Motor protection relay, 110 to 160 mA, 2 A, screw connection, LR2K0301

Order No.: 03P4167
EAN: 4099889168402
MPN:
LR2K0301
Series: TeSys LR2 K
LR2K0301 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
54.6329 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
54.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.6329 €

Motor protection relay, LR2K0301, Schneider Electric

TeSys LRK thermal overload relay, 0.16A/690V, thermal setting range 0.11-0.16A, tripping class 10A, for protection of 3-phase motors less than 0.06kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustement dial, a manual-automatic reset selector, a test slide switch for simulation of a tripping, reset/stop button, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals, it connects directly to the bottom terminals of 3-pole contactors LC1K06-K16. Mounting on DIN rail, separated from the contactor, with use of a terminal block LA7K0064 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHs/Reach).

Technical specifications
Anschluss Schraubanschluss
Ausführung Motorschutzrelais
Auslösung 110 bis 160 mA
Bemessungsspannung (AC) 690 V
Betätiger Drucktaster
Nennstrom 2 A
Netzwerkfrequenz 400 Hz
Schutzart (IP) IP2X
Logistics
Ursprungsland CZ
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes