LR2K0307 | Schneider Electric

TeSys K - differential thermal overload relays - 1.2...1.8 A - class 10A

Order No.: 06N4431
EAN: 3389110230437
MPN:
LR2K0307
3389110230437
Series: TeSys LR2 K
LR2K0307 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
51.1700 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
51.17 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1700 €
5 pcs.
49.7777 €
*incl. VAT plus shipping costs
**Subject to prior sale

TeSys LRK thermal overload relay, LR2K0307, Schneider Electric

TeSys LRK thermal overload relay, 1.8A/690V, thermal setting range 1.2-1.8A, tripping class 10A, for protection of 3-phase motors 0.55kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustement dial, a manual-automatic reset selector, a test slide switch for simulation of a tripping, reset/stop button, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals, it connects directly to the bottom terminals of 3-pole contactors LC1K06-K16. Mounting on DIN rail, separated from the contactor, with use of a terminal block LA7K0064 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHs/Reach).

Technical specifications
Connection Schraubanschluss
Version Motorschutzrelais
Release 1,2 bis 1,8 A
Actuator Drucktaster
Network frequency 400 Hz
Degree of protection (IP) IP2X
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes