LR3D226 | Schneider Electric

Motor protection relay, 3 pole, 16 to 24 A, screw/ring cable lug connection, LR3D226

Order No.: 03P4199
EAN: 4099889168693
MPN:
LR3D226
Series: TeSys LRD
LR3D226 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
88.4051 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
88.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.4051 €
Technical specifications
Connection Schraub-/Ringkabelschuhanschluss
Version Motorschutzrelais
Release 16 bis 24 A
rated voltage (AC) 690 V
Actuator Drucktaster
Network frequency 400 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes