LR3D32 | Schneider Electric

Motor protection relay, 3 pole, 23 to 32 A, 32 A, screw connection, LR3D32

Order No.: 03P4200
EAN: 4099889168709
MPN:
LR3D32
Series: TeSys LRD
LR3D32 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
117.7624 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
117.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
117.7624 €

Motor protection relay, LR3D32, Schneider Electric

TeSys LRD thermal overload relay, 32A/690V, thermal setting range 23-32A, tripping class 10A, for protection of 3-phase motors 15kW@400V. Non differential device, it can be used with unbalanced loads. It provides a thermal adjustement dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals, it connects directly to the bottom terminals of 3-pole contactors LC1D25-D38. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LAD7B205 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, ATEX, Marine), Green Premium compliant (RoHs/Reach).

Technical specifications
Anschluss Schraubanschluss
Ausführung Motorschutzrelais
Auslösung 23 bis 32 A
Bemessungsspannung (AC) 690 V
Betätiger Drucktaster
Montage DIN-Schiene/Schraubenbefestigung
Nennstrom 32 A
Netzwerkfrequenz 400 Hz
Polzahl 3-polig
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes