LR3D380 | Schneider Electric

Motor protection relay, 62 to 80 A, 80 A, screw connection, LR3D380

Order No.: 03P4203
EAN: 4099889168730
MPN:
LR3D380
Series: TeSys LR
LR3D380 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
176.5841 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
176.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
176.5841 €

Motor protection relay, LR3D380, Schneider Electric

TeSys LRD thermal overload relay, 80A/690V, thermal setting range 62-80A, tripping class 10A, for protection of 3-phase motors 37kW@400V. Non differential device, it can be used with unbalanced loads. It provides a thermal adjustement dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by EverLink BTR screw terminals , it connects directly to the bottom terminals of 3-pole contactors LC1D40A-D80A. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LAD96560 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHs/Reach).

Technical specifications
Anschluss Schraubanschluss
Ausführung Motorschutzrelais
Auslösung 62 bis 80 A
Bemessungsspannung (AC) 690 V
Betätiger Drucktaster
Montage DIN-Schiene/Schraubenbefestigung
Nennstrom 80 A
Netzwerkfrequenz 400 Hz
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes