LR97D38B | Schneider Electric

Electronic overload relay for motor TeSys - 20...38 A - 24 V AC/DC

Order No.: 03P4215
EAN: 4099889168839
MPN:
LR97D38B
Series: TeSys LR97D
LR97D38B Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
96.1758 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.1758 €

Motor protection relay, LR97D38B, Schneider Electric

TeSys LR97D electronic overcurrent relay, 38A/690V, to be supplied with 24V AC/DC, for protection of motors with a rated current 20-34A. It provides 3 dials to adjust the protection, LOAD (20-38A) (5-25A) for the overcurrent level, O-TIME (0.3-10sec) for the acceptable duration of the overcurrent, D-TIME (0.5-30sec) for the starting duration. In addition, the device trips when the current is higher than 3 x LOAD during more than 0.5sec in steady state and if there is a missing phase during more than 3sec. The settings include selectors for 1-phase/3-phase motors and manual/automatic reset, and the device has a reset button, a test/stop button, 2 LED indicators (Run/Trip), 2 auxiliary contacts 1NO/NC for fault signalling. Settings can be locked by sealing the transparent cover. For direct attachement to the bottom terminals of a 3-pole contactor LC1D25-D38, with screw clamp terminals on bottom, the separate mounting from the contactor is possible using the terminal block LAD7B106 (to be ordered separately). Multi-standards certified (IEC, UL, CSA, CCC, EAC), compliant RoHs/Reach.

Technical specifications
Connection Schraubanschluss
Version Motorschutzrelais
Release 20 bis 38 A
Actuator Drucktaster
Network frequency 50/60 Hz
Degree of protection (IP) IP20
Logistics
Country of origin KR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes