LR9D5367 | Schneider Electric

Motor protection relay, 3 pole, 60 to 100 A, screw connection, LR9D5367

Order No.: 03P4218
EAN: 4099889168860
MPN:
LR9D5367
Series: TeSys LRD
LR9D5367 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
338.9596 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
338.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
338.9596 €

Motor protection relay, LR9D5367, Schneider Electric

TeSys LR9D electronic overload relay, 100A/1000V, thermal setting range 60-100A, tripping class 10, for protection of 3-phase motors 37-45kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustement dial, buttons for test, stop and reset, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by bolt terminals for bars or cables with lugs, it connects directly to the bottom terminals of 3-pole contactors LC1D115, D150. Mounting on DIN rail or screw fixing, separated from contactor, can be done without accessories. Multi-standards certified (IEC, UL, CSA, CCC, Marine), Green Premium compliant (RoHs/Reach).

Technical specifications
Anschluss Schraubanschluss
Ausführung Motorschutzrelais
Auslösung 60 bis 100 A
Bemessungsspannung (AC) 690 V
Betätiger Drucktaster
Montage DIN-Schiene/Schraubenbefestigung
Netzwerkfrequenz 400 Hz
Polzahl 3-polig
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes