LR9D5569 | Schneider Electric

Motor protection relay, 3 pole, 90 to 150 A, screw connection, LR9D5569

Order No.: 03P4221
EAN: 4099889168891
MPN:
LR9D5569
Series: TeSys LRD
LR9D5569 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
506.0713 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
506.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
506.0713 €

Motor protection relay, LR9D5569, Schneider Electric

TeSys LR9D electronic overload relay, 150A/1000V, thermal setting range 90-150A, tripping class 20, for protection of 3-phase motors 55-75kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustement dial, buttons for test, stop and reset, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by bolt terminals for bars or cables with lugs, it connects directly to the bottom terminals of 3-pole contactors LC1D115, D150. Mounting on DIN rail or screw fixing, separated from contactor, can be done without accessories. Multi-standards certified (IEC, UL, CSA, CCC, Marine), Green Premium compliant (RoHs/Reach).

Technical specifications
Connection Schraubanschluss
Version Motorschutzrelais
Release 90 bis 150 A
rated voltage (AC) 690 V
Actuator Drucktaster
Assembly DIN-Schiene/Schraubenbefestigung
Network frequency 400 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes