LR9D69 | Schneider Electric

Motor protection relay, 3 pole, 90 to 150 A, screw connection, LR9D69

Order No.: 03P4223
EAN: 4099889168914
MPN:
LR9D69
Series: TeSys LRD
LR9D69 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
436.6943 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
436.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
436.6943 €

Motor protection relay, LR9D69, Schneider Electric

TeSys LR9D electronic overload relay, 150A/1000V, thermal setting range 90-150A, selectable tripping class 10-20, for protection of 3-phase motors 55-75kW@400V. Relay for balanced or unbalanced loads, it includes also an overload alarm function prior to the overload tripping to allow load shedding management. It provides a thermal adjustement dial, buttons for test, stop and reset, dispswitches for balanced/unbalanced load type and tripping class selection, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by bolt terminals for bars or cables with lugs, it connects directly to the bottom terminals of 3-pole contactors LC1D115, D150. Mounting on DIN rail or screw fixing, separated from contactor, can be done without accessories. Multi-standards certified (IEC, UL, CSA, CCC, Marine), Green Premium compliant (RoHs/Reach).

Technical specifications
Connection Schraubanschluss
Version Motorschutzrelais
Release 90 bis 150 A
rated voltage (AC) 690 V
Actuator Drucktaster
Assembly DIN-Schiene/Schraubenbefestigung
Network frequency 400 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes