LR9F7581 | Schneider Electric

TeSys LRF - electronic thermal overload relay - 380...630 A - class 20

Order No.: 03P4245
EAN: 4099889169133
MPN:
LR9F7581
Series: TeSys LR9
LR9F7581 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
681.156 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
681.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
681.156 €

Motor protection relay, LR9F7581, Schneider Electric

TeSys LR9F electronic overload relay, thermal setting range 380-630A, class 20, for protection of motors 250-355kW@400V. to be mounted directly below a TeSys F 3-pole contactor LC1 F400, F500, F630, F800, use of a support mounting plate LA7F902 is mandatory (to be ordered separately). Motor protection includes thermal overload of 1-phase and 3-phase motors, phase failure, phase unbalance, prolonged starting times, stalled rotor conditions. On the front of the relay, it provides a thermal adjustement dial, buttons for test, stop & reset, a trip indicator, trip auxiliary contacts 1NO+1NC. Multi standards certified (IEC, UL, CSA, CCC, Marine), Green Premium compliant (RoHs/Reach).

Technical specifications
Anschluss Schraub-/Ringkabelschuhanschluss
Ausführung Motorschutzrelais
Auslösung 380 bis 630 A
Bemessungsspannung (AC) 690 V
Betätiger Drucktaster
Netzwerkfrequenz 50/60 Hz
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei