LRD04 | Schneider Electric

Motor protection relay, 3 pole, 400 to 630 mA, 0.63 A, screw connection, LRD04

Order No.: 03P4257
EAN: 4099889169188
MPN:
LRD04
Series: TeSys LRD
LRD04 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
59.9046 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.9046 €

Motor protection relay, LRD04, Schneider Electric

TeSys LRD thermal overload relay, 0.63A/690V, thermal setting range 0.4-0.63A, tripping class 10A, for protection of 3-phase motors 0.12-0.18kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustement dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals, it connects directly to the bottom terminals of 3-pole contactors LC1D09-D38. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LAD7B106 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, ATEX, Marine), Green Premium compliant (RoHs/Reach).

Technical specifications
Connection Schraubanschluss
Version Motorschutzrelais
Release 400 bis 630 mA
rated voltage (AC) 690 V
Actuator Drucktaster
Assembly DIN-Schiene/Schraubenbefestigung
Rated current 0.63 A
Network frequency 400 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes