LRD066 | Schneider Electric

Motor protection relay, 3 pole, 1 to 1.6 A, screw connection, LRD066

Order No.: 03P4265
EAN: 4099889169249
MPN:
LRD066
Series: TeSys LRD
LRD066 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
62.6654 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.6654 €
Technical specifications
Connection Schraubanschluss
Version Motorschutzrelais
Release 1 bis 1,6 A
rated voltage (AC) 690 V
Actuator Drucktaster
Network frequency 400 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes