LRD076 | Schneider Electric

Motor protection relay, 3 pole, 1.6 to 2.5 A, screw/ring cable lug connection, LRD076

Order No.: 03P4268
EAN: 4099889169270
MPN:
LRD076
Series: TeSys LRD
LRD076 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
67.1041 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
67.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.1041 €
Technical specifications
Connection Schraub-/Ringkabelschuhanschluss
Version Motorschutzrelais
Release 1,6 bis 2,5 A
rated voltage (AC) 690 V
Actuator Drucktaster
Network frequency 400 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes