LRD083 | Schneider Electric
Motor protection relay, 3 pole, 2.5 to 4 A, spring terminals, LRD083
Unit Price (€ / pc.)
66.3782 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | Federzugklemmen | |
Version | Motorschutzrelais | |
Release | 2,5 bis 4 A | |
rated voltage (AC) | 690 V | |
Actuator | Drucktaster | |
Network frequency | 400 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |