LRD123 | Schneider Electric

Motor protection relay, 3 pole, 5.5 to 8 A, spring terminals, LRD123

Order No.: 03P4275
EAN: 4099889169348
MPN:
LRD123
Series: TeSys LRD
LRD123 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
65.8308 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
65.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.8308 €
Technical specifications
Connection Federzugklemmen
Version Motorschutzrelais
Release 5,5 bis 8 A
rated voltage (AC) 690 V
Actuator Drucktaster
Network frequency 400 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes