LRD1512 | Schneider Electric

Motor protection relay, 3 pole, 5.5 to 8 A, screw connection, LRD1512

Order No.: 03P4280
EAN: 4099889169393
MPN:
LRD1512
Series: TeSys LRD
LRD1512 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
118.2265 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
118.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.2265 €

Motor protection relay, LRD1512, Schneider Electric

TeSys LRD thermal overload relay, 8A/690V, thermal setting range 5.5-8A, tripping class 20, for protection of 3-phase motors 3kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signaling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals, it connects directly to the bottom terminals of 3-pole contactors LC1D09-D38. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LAD7B105 (to be ordered separately). Multi standards certified (IEC, UL, CSA, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Anschluss Schraubanschluss
Ausführung Motorschutzrelais
Auslösung 5,5 bis 8 A
Bemessungsspannung (AC) 690 V
Betätiger Drucktaster
Montage DIN-Schiene/Schraubenbefestigung
Netzwerkfrequenz 400 Hz
Polzahl 3-polig
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes