LRD1522 | Schneider Electric

Motor protection relay, 3 pole, 17 to 25 A, 25 A, screw connection, LRD1522

Order No.: 03P4284
EAN: 4099889169430
MPN:
LRD1522
Series: TeSys LRD
LRD1522 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
138.4089 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
138.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.4089 €

Motor protection relay, LRD1522, Schneider Electric

TeSys LRD thermal overload relay, 25A/690V, thermal setting range 17-25A, tripping class 20, for protection of 3-phase motors 9-11kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signaling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals, it connects directly to the bottom terminals of 3-pole contactors LC1D09-D38. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LAD7B105 (to be ordered separately). Multi standards certified (IEC, UL, CSA, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Motorschutzrelais
Release 17 bis 25 A
rated voltage (AC) 690 V
Actuator Drucktaster
Assembly DIN-Schiene/Schraubenbefestigung
Rated current 25 A
Network frequency 400 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes