LRD21 | Schneider Electric
Motor protection relay, 3 pole, 12 to 18 A, screw connection, LRD21
Unit Price (€ / pc.)
51.9197 € *
Available in 3 Days: 255 pcs. - if ordered today
Total Price:
51.92 € *
Price list
Quantity
Price per unit*
1 pcs.
51.9197 €
3 pcs.
49.8372 €
5 pcs.
47.9213 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse and Circuit Breaker Accessories, LRD21, Schneider Electric
Technical Details
- Network frequency: 0 - 400 Hz
- Degree of Protection: IP 20
- Thermal protection adjustment range: 12- 18 A
- Operating temperature : -20° C - 60° C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection relay | |
| Pin number | 3 pole | |
| Release | 12 to 18 A | |
| Actuator | pushbutton | |
| Network frequency | 400 Hz | |
| Connection | screw connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Sustainable | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |