LRD216 | Schneider Electric

Motor protection relay, 3 pole, 12 to 18 A, screw/ring cable lug connection, LRD216

Order No.: 03P4291
EAN: 4099889169492
MPN:
LRD216
Series: TeSys LRD
LRD216 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
67.354 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
67.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.354 €
Technical specifications
Connection Schraub-/Ringkabelschuhanschluss
Version Motorschutzrelais
Release 12 bis 18 A
rated voltage (AC) 690 V
Actuator Drucktaster
Network frequency 400 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes