LRD22 | Schneider Electric

Motor protection relay, 3 pole, 16 to 24 A, screw connection, LRD22

Order No.: 06N4440
EAN: 3389110346848
MPN:
LRD22
3389110346848
Series: TeSys LRD
LRD22 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
52.1815 € *
Available in 3 Days: 388 pcs. - if ordered today
Total Price:
52.18 € *
Price list
Quantity
Price per unit*
1 pcs.
52.1815 €
3 pcs.
50.0871 €
5 pcs.
48.1593 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse and Circuit Breaker Accessories, LRD22, Schneider Electric

Technical Details

  • Network frequency: 0 - 400 Hz
  • Degree of Protection: IP 20
  • Thermal protection adjustment range: 16- 24 A
  • Operating temperature : -25° C - 60° C
Technical specifications
Filter Property Value
Version motor protection relay
Pin number 3 pole
Release 16 to 24 A
Actuator pushbutton
Network frequency 400 Hz
Connection screw connection
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No