LRD332L | Schneider Electric

Motor protection relay, 3 pole, 23 to 32 A, screw connection, LRD332L

Order No.: 03P4325
EAN: 4099889169645
MPN:
LRD332L
Series: TeSys LRD
LRD332L Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
212.8434 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
212.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
212.8434 €

Motor protection relay, LRD332L, Schneider Electric

TeSys LRD thermal overload relay, 32A/690V, thermal setting range 23-32A, tripping class 20, for protection of 3-phase motors 15kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustement dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by EverLink BTR screw terminals , it connects directly to the bottom terminals of 3-pole contactors LC1D40A-D80A. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LAD96560 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHs/Reach).

Technical specifications
Connection Schraubanschluss
Version Motorschutzrelais
Release 23 bis 32 A
rated voltage (AC) 690 V
Actuator Drucktaster
Assembly DIN-Schiene/Schraubenbefestigung
Network frequency 400 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes