LRD3353 | Schneider Electric

Motor protection relay, 3 pole, 23 to 32 A, screw connection, LRD3353

Order No.: 03P4329
EAN: 4099889169652
MPN:
LRD3353
Series: TeSys LRD
LRD3353 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
121.1539 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
121.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.1539 €

Motor protection relay, LRD3353, Schneider Electric

TeSys LRD thermal overload relay, 32A/1000V, thermal setting range 23-32A, tripping class 10A, for protection of 3-phase motors 15kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustement dial, a manual-automatic reset selector acting also as reset button, a trip test button for simulation of a tripping, a stop button, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals, it connects directly to the bottom terminals of 3-pole contactors LC1D80-D95. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LA7D3064 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, ATEX, Marine), Green Premium compliant (RoHs/Reach).

Technical specifications
Connection Schraubanschluss
Version Motorschutzrelais
Release 23 bis 32 A
rated voltage (AC) 690 V
Actuator Drucktaster
Assembly DIN-Schiene/Schraubenbefestigung
Network frequency 400 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes