LRD3365 | Schneider Electric

Motor protection relay, 3 pole, 80 to 104 A, screw connection, LRD3365

Order No.: 03P4339
EAN: 4099889169751
MPN:
LRD3365
Series: TeSys LRD
LRD3365 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
193.137 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
193.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
193.137 €

Motor protection relay, LRD3365, Schneider Electric

TeSys LRD thermal overload relay, 104A/1000V, thermal setting range 80-104A, tripping class 10A, for protection of 3-phase motors 45kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustement dial, a manual-automatic reset selector acting also as reset button, a trip test button for simulation of a tripping, a stop button, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals, it connects directly to the bottom terminals of 3-pole contactors LC1D80-D95. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LA7D3064 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, ATEX, Marine), Green Premium compliant (RoHs/Reach).

Technical specifications
Connection Schraubanschluss
Version Motorschutzrelais
Release 80 bis 104 A
rated voltage (AC) 690 V
Actuator Drucktaster
Assembly DIN-Schiene/Schraubenbefestigung
Network frequency 400 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes