LRD33676 | Schneider Electric

Motor protection relay, 3 pole, 95 to 120 A, screw connection, LRD33676

Order No.: 03P4341
EAN: 4099889169775
MPN:
LRD33676
Series: TeSys LRD
LRD33676 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
228.2063 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
228.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
228.2063 €
Technical specifications
Connection Schraubanschluss
Version Motorschutzrelais
Release 95 bis 120 A
rated voltage (AC) 690 V
Actuator Drucktaster
Network frequency 400 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes