LRD365L6 | Schneider Electric

Motor protection relay, 3 pole, 48 to 65 A, ring cable lug connection, LRD365L6

Order No.: 03P4362
EAN: 4099889169935
MPN:
LRD365L6
Series: TeSys LRD
LRD365L6 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
277.4723 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
277.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
277.4723 €
Technical specifications
Connection Ringkabelschuhanschluss
Version Motorschutzrelais
Release 48 bis 65 A
rated voltage (AC) 690 V
Actuator Drucktaster
Network frequency 400 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes