LRD3803 | Schneider Electric
TeSys LRD differential thermal overload relay 62-80A class10A EverLink+springs
Unit Price (€ / pc.)
167.9328 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | Schraubanschluss | |
Version | Motorschutzrelais | |
Release | 62 bis 80 A | |
rated voltage (AC) | 690 V | |
Actuator | Drucktaster | |
Network frequency | 400 Hz | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |