LRD3806 | Schneider Electric

TeSys LRD differential thermal overload relay 62-80A class10A for lugs

Order No.: 03P4365
EAN: 3606481312006
MPN:
LRD3806
Series: TeSys LR
LRD3806 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
167.9328 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
167.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
167.9328 €
Technical specifications
Filter Property Value
Version motor protection relay
Release 62 to 80 A
Actuator pushbutton
Network frequency 400 Hz
Connection screw/ring cable lug connection
Degree of protection (IP) IP20
rated voltage (AC) 690 V
Logistics
Property Value
Country of origin FR
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes