LUA1C11 | Schneider Electric

Signalling contacts LUA - 1 NO + 1 NC

Order No.: 06N4459
EAN: 3389110367317
MPN:
LUA1C11
3389110367317
Series: TeSys U
LUA1C11 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
14.5775 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.5775 €

Fuse and Circuit Breaker Accessories, LUA1C11, Schneider Electric

Technical Details

  • Voltage: 250 VAC/DC
  • Minimum switching voltage: 17 V
  • Minimum switching current: 5 mA
  • Connection: Screw clamp terminal
Technical specifications
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes