LUB12 | Schneider Electric
Basic device, 3 pole, 0.1-5.5 kW, screw connection, LUB12
Unit Price (€ / pc.)
59.5238 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fuse and Circuit Breaker Accessories, LUB12, Schneider Electric
Technical Details
- Immunity to microbreaks: 3 ms
- Degree of Protection: IP 20 / IP 40
- Operating altitude: 2000 m
- Operating temperature : -25° C - 70° C
Technical specifications
Connection | Schraubanschluss | |
Version | Grundgerät | |
rated voltage (AC) | 690 V | |
Actuator | Drehknopf | |
Assembly | DIN-Schiene | |
Engine power | 0,1-5,5 kW | |
Network frequency | 40/60 Hz | |
Pin number | 3-polig |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |