LUB320 | Schneider Electric

Basic device, 3 pole, 15 kW, screw connection, LUB320

Order No.: 03P4506
EAN: 4099889170115
MPN:
LUB320
Series: TeSys U
LUB320 Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
82.3956 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.3956 €

Basic device, LUB320, Schneider Electric

TeSys U advanced power base, 3 poles (3NO), 32A/690V, to be completed with a control unit LUC to form a TeSys U starter controller, for 3-phase motor applications up to 15kW@400V. Base composed of power contacts, control coil, rotary handle, with a modular design for additional modules to form a "all in one" starter controller with basic or advanced protection and control functions. It is equipped with auxiliary signaling contacts (1NO+1NC), a control terminal block, and blanking shutters covering the empty cavities. It provides a high breaking capacity Icu 50kA@400V, start-stop control guaranteed for 3600 cycles/hour. Very compact (45mm width), DIN-rail mounting and screw fixing, with a padlockable rotary handle. Certified when used in conjunction with a LUC control unit (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Grundgerät
rated voltage (AC) 690 V
Actuator Drehknopf
Assembly DIN-Schiene
Engine power 15 kW
Network frequency 40/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes