LUCA32BL | Schneider Electric

Control unit, TeSys U, 8-32A, 3P motor thermal magnetic protection, class 10, coil 24V DC

Order No.: 06N4457
EAN: 3389110363869
MPN:
LUCA32BL
3389110363869
Series: TeSys U
Schneider Electric
LUCA32BL Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
156.0923 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
156.09 € *
Price list
Quantity
Price per unit*
1 pcs.
156.0923 €
3 pcs.
151.8797 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse and Circuit Breaker Accessories, LUCA32BL, Schneider Electric

Technical Details

  • Immunity to microbreaks: 3 ms
  • Degree of Protection: IP 20 / IP 40
  • Operating altitude: 2000 m
  • Operating temperature : -25° C - 70° C
Technical specifications
Ausführung Standard-Steuereinheit
Auslösung 8 bis 32 A
Bemessungsspannung (AC) 690 V
Netzwerkfrequenz 40/60 Hz
Polzahl 3-polig
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 85363030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes