BCH2HF0731CF5C | Schneider Electric

Servo motor, 220 V (AC), 750 W, 4.29 A, 2.39 Nm, 5000 1/min, BCH2HF0731CF5C

Order No.: 01P9982
EAN: 4099891493578
MPN:
BCH2HF0731CF5C
BCH2HF0731CF5C Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,621.7201 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,621.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,621.7201 €
Technical specifications
Version servo motor
Torque 2.39 Nm
speed 5000 1/min
Power 750 W
max. operating temperature 40 °C
min. operating temperature 0 °C
Rated voltage (AC) 220 V
Rated current 4.29 A
Logistics
Country of origin CN
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes