BCH2HF0733CF5C | Schneider Electric

Servo motor, 220 V (AC), 750 W, 4.29 A, 2.39 Nm, 5000 1/min, BCH2HF0733CF5C

Order No.: 01P9986
EAN: 4099891493615
MPN:
BCH2HF0733CF5C
BCH2HF0733CF5C Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,635.5598 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,635.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,635.5598 €
Technical specifications
Version Servomotor
Torque 2,39 Nm
speed 5000 1/min
Power 750 W
max. operating temperature 40 °C
min. operating temperature 0 °C
Rated voltage (AC) 220 V
Rated current 4.29 A
Logistics
Country of origin CN
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes