BCH2LD0232CA5C | Schneider Electric
Servo motor, 220 V (AC), 200 W, 1.3 A, 64 Ncm, 5000 1/min, BCH2LD0232CA5C
Unit Price (€ / pc.)
763.0875 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Technical specifications
Version | Servomotor | |
Torque | 64 Ncm | |
speed | 5000 1/min | |
Power | 200 W | |
max. operating temperature | 40 °C | |
min. operating temperature | -20 °C | |
Rated voltage (AC) | 220 V | |
Rated current | 1.3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |