BCH2LD0430CA5C | Schneider Electric

Servo motor, 220 V (AC), 400 W, 2.5 A, 1.27 Nm, 5000 1/min, BCH2LD0430CA5C

Order No.: 01P9995
EAN: 4099891493707
MPN:
BCH2LD0430CA5C
BCH2LD0430CA5C Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
862.75 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
862.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
862.75 €
Technical specifications
Version servo motor
Torque 1.27 Nm
speed 5000 1/min
Power 400 W
max. operating temperature 40 °C
min. operating temperature -20 °C
Rated voltage (AC) 220 V
Rated current 2.5 A
Logistics
Country of origin CN
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes