BCH2LD0430CF5C | Schneider Electric
Servo motor, 220 V (AC), 400 W, 2.5 A, 1.27 Nm, 5000 1/min, BCH2LD0430CF5C
Unit Price (€ / pc.)
1,410.15 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Technical specifications
Version | Servomotor | |
Torque | 1,27 Nm | |
speed | 5000 1/min | |
Power | 400 W | |
max. operating temperature | 40 °C | |
min. operating temperature | 0 °C | |
Rated voltage (AC) | 220 V | |
Rated current | 2.5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |