BCH2LF0433CA5C | Schneider Electric

Servo motor, 220 V (AC), 400 W, 2.52 A, 1.27 Nm, 5000 1/min, BCH2LF0433CA5C

Order No.: 02P0010
EAN: 4099891493844
MPN:
BCH2LF0433CA5C
BCH2LF0433CA5C Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
907.375 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
907.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
907.375 €
Technical specifications
Version Servomotor
Torque 1,27 Nm
speed 5000 1/min
Power 400 W
max. operating temperature 40 °C
min. operating temperature -20 °C
Rated voltage (AC) 220 V
Rated current 2.52 A
Logistics
Country of origin CN
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes